Turck, RCS Series 10 mm Coupling, 29mm Cable Length, 19mm Probe

Subtotal (1 unit)*

€55.88

(exc. VAT)

€68.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.88

*price indicative

RS Stock No.:
282-4172
Mfr. Part No.:
RCS-19-10-08
Manufacturer:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Accessory Type

Coupling

Application

Solid Shaft Encoder

Series

RCS

Connector Type

Straight

Cable Length

29mm

Connector Size

10 mm

Probe Diameter

19mm

COO (Country of Origin):
DE
The Turck Bellows Coupling features a diameter of 19 mm which suitable for various applications. With a bore diameter of d1 of 10 mm and d2 of 8 mm, it provides a secure and precise connection between components.

Suitable for solid shaft encoders

Related links