Novotechnik, RFC Series Positions Marker Position Marker for Touchless Rotary Sensor 19.7 mm for Use with RFC Series
- RS Stock No.:
- 283-6215
- Distrelec Article No.:
- 164-90-088
- Mfr. Part No.:
- Z-RFC-P23
- Manufacturer:
- Novotechnik
Subtotal (1 unit)*
€28.04
(exc. VAT)
€34.49
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.04 |
*price indicative
- RS Stock No.:
- 283-6215
- Distrelec Article No.:
- 164-90-088
- Mfr. Part No.:
- Z-RFC-P23
- Manufacturer:
- Novotechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Sub Type | Position Marker for Touchless Rotary Sensor | |
| Accessory Type | Positions Marker | |
| Product Type | Module | |
| For Use With | RFC Series Sensor | |
| Series | RFC | |
| Diameter | 19.7mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Sub Type Position Marker for Touchless Rotary Sensor | ||
Accessory Type Positions Marker | ||
Product Type Module | ||
For Use With RFC Series Sensor | ||
Series RFC | ||
Diameter 19.7mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The position marker is designed for frontal fixation with threaded pin M4. With a magnet constant of 0.8°/mm and a maximum permitted radial offset of ±3 mm, this position marker offers precision and reliability for various applications.
Maximum permitted radial offset of ±3 mm for flexibility
Comes in a packaging unit of 1 pcs. P/N 056074 or 25 pcs. P/N 056085
Related links
- Novotechnik, RFC Series Positions Marker Angle Sensor Touchless Technology Transmissive 28 mm for Use with RFC Series
- Novotechnik, RFC Series Positions Marker Position Marker for Touchless Rotary Sensor 22.2 mm for Use with RFC Series
- Novotechnik RFC-4800 Series Hall Effect Position Sensor 30V Current Signal
- Novotechnik RFC-4800 Series Hall Effect Position Sensor 30V Analogue Signal
- Yealink RFC 2543, RFC3261 T42U Power Over Ethernet VOIP Phone
- Phoenix Contact RFC 480S PN 4TX Series Safety Controller, 24V dc
- Cable Knives | Cable Stripping Knife
- Insertion & Extraction Tools
