Novotechnik, RFC Series Positions Marker Angle Sensor Touchless Technology Transmissive 28 mm for Use with RFC Series
- RS Stock No.:
- 283-6214
- Distrelec Article No.:
- 164-90-051
- Mfr. Part No.:
- Z-RFC-P02
- Manufacturer:
- Novotechnik
Subtotal (1 unit)*
€17.44
(exc. VAT)
€21.45
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.44 |
*price indicative
- RS Stock No.:
- 283-6214
- Distrelec Article No.:
- 164-90-051
- Mfr. Part No.:
- Z-RFC-P02
- Manufacturer:
- Novotechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Accessory Type | Positions Marker | |
| Product Type | Module | |
| Sub Type | Angle Sensor Touchless Technology Transmissive | |
| For Use With | RFC Series Sensor | |
| Series | RFC | |
| Hazardous Area Certification | No | |
| Diameter | 28mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Accessory Type Positions Marker | ||
Product Type Module | ||
Sub Type Angle Sensor Touchless Technology Transmissive | ||
For Use With RFC Series Sensor | ||
Series RFC | ||
Hazardous Area Certification No | ||
Diameter 28mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The angle sensor is a touchless technology sensor that utilizes the orientation of a magnetic field for the determination of the measurement angle. With a high-grade, temperature-resistant plastic housing and a transmissive design, this sensor offers simple mounting and easy mechanical adjustment. It is totally sealed and not sensitive to dust, dirt, or moisture. The sensor provides an analogue output signal that represents the calculated angle. With its wide temperature range and unlimited mechanical lifetime, this sensor is suitable for use in general engineering or mobile applications.
High-grade, temperature-resistant plastic housing
Simple mounting and easy mechanical adjustment
Analog output signal representing the calculated angle
Wide temperature range of -40 to +125 °C
Unlimited mechanical lifetime
Resolution of 12 bit
Independent linearity of less than ±0.5%
Lateral magnet offset of up to ±3 mm
Protection class IP67 / IP69k
Related links
- Novotechnik, RFC Series Positions Marker Position Marker for Touchless Rotary Sensor 19.7 mm for Use with RFC Series
- Novotechnik, RFC Series Positions Marker Position Marker for Touchless Rotary Sensor 22.2 mm for Use with RFC Series
- Novotechnik RFC-4800 Series Hall Effect Position Sensor 30V Current Signal
- Novotechnik RFC-4800 Series Hall Effect Position Sensor 30V Analogue Signal
- Yealink RFC 2543, RFC3261 T42U Power Over Ethernet VOIP Phone
- Phoenix Contact RFC 480S PN 4TX Series Safety Controller, 24V dc
- Hand Saws | Hacksaws | Pad Saws
- Connector Tool Kits | Ferrule Tool Kit
