Novotechnik, RFC Series Positions Marker Position Marker for Touchless Rotary Sensor 22.2 mm for Use with RFC Series
- RS Stock No.:
- 283-6216
- Distrelec Article No.:
- 300-24-171
- Mfr. Part No.:
- Z-RFC-P30
- Manufacturer:
- Novotechnik
Subtotal (1 unit)*
€18.28
(exc. VAT)
€22.48
(inc. VAT)
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.28 |
*price indicative
- RS Stock No.:
- 283-6216
- Distrelec Article No.:
- 300-24-171
- Mfr. Part No.:
- Z-RFC-P30
- Manufacturer:
- Novotechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Sub Type | Position Marker for Touchless Rotary Sensor | |
| Accessory Type | Positions Marker | |
| Product Type | Module | |
| For Use With | RFC Series Sensor | |
| Series | RFC | |
| Hazardous Area Certification | No | |
| Diameter | 22.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Sub Type Position Marker for Touchless Rotary Sensor | ||
Accessory Type Positions Marker | ||
Product Type Module | ||
For Use With RFC Series Sensor | ||
Series RFC | ||
Hazardous Area Certification No | ||
Diameter 22.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Position marker is designed to meet all user's technical needs. With advanced features and reliable performance, this product is a must-have for any professional or DIY enthusiast.
Built with durable materials for long-lasting use
Compact design for easy integration into any setup
High-performance capabilities for efficient operation
User-friendly interface for simple configuration and monitoring
Energy-efficient technology to save on power consumption
Related links
- Novotechnik, RFC Series Positions Marker Angle Sensor Touchless Technology Transmissive 28 mm for Use with RFC Series
- Novotechnik, RFC Series Positions Marker Position Marker for Touchless Rotary Sensor 19.7 mm for Use with RFC Series
- Novotechnik RFC-4800 Series Hall Effect Position Sensor 30V Current Signal
- Novotechnik RFC-4800 Series Hall Effect Position Sensor 30V Analogue Signal
- Yealink RFC 2543, RFC3261 T42U Power Over Ethernet VOIP Phone
- Phoenix Contact RFC 480S PN 4TX Series Safety Controller, 24V dc
- Crimp Tool Positioners, Turrets & Locators
- Insertion & Extraction Tools
