SICK, microScan3 Series Cover for Use with Sensors, RoHS Standard

Subtotal (1 unit)*

€159.98

(exc. VAT)

€196.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€159.98

*price indicative

RS Stock No.:
284-9177
Mfr. Part No.:
2073673
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Accessory Type

Cover

Product Type

Cover

For Use With

Sensors

Series

microScan3

Standards/Approvals

RoHS

COO (Country of Origin):
DE

SICK microScan3 Series Cover, RoHS Approved - 2073673


This cover provides protective enclosure functionality for sensors used in automation environments. Produced by SICK, it is an accessory designed to complement microScan3 devices and to serve as a replaceable protective element in sensor assemblies. It is intended for use where a dedicated external shield is required to maintain sensor integrity in typical industrial settings.

Features and Benefits:


• RoHS compliance reduces hazardous substance concern
• Designed for integration with sensor hardware assemblies
• Functions as a spare part for maintenance regimes
• Serves as a protective layer against routine handling impacts
• Compatible with microScan3 series installations

Applications


• Suitable for protection of optical and safety sensors in automation cells
• Used with microScan3 devices during routine maintenance
• Ideal for stocking as a spare part in electrical workshops
• Can be used for component replacement in mechanical service bays

Is this accessory intended for long-term stock replacement?


It is supplied as a spare part to replace or maintain existing sensor covers within inventory management plans.

Which manufacturer produces this accessory and how does that affect sourcing?


The component is produced by SICK, which informs procurement choices when matching brand-specific spare parts.

Does the accessory carry any regulatory attribute relevant to procurement?


It meets RoHS requirements, indicating adherence to restricted substance standards for electronic components.

Can this cover be considered a general sensor accessory for varied sensor types?


It is categorised as a sensor accessory cover intended primarily for use with compatible microScan3 equipment and similar sensor mounting arrangements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy