ifm electronic, E300 Series Cover 24 mm for Use with Temperature Sensors, RoHS Standard
- RS Stock No.:
- 187-622
- Mfr. Part No.:
- E30091
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€46.04
(exc. VAT)
€56.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.04 |
*price indicative
- RS Stock No.:
- 187-622
- Mfr. Part No.:
- E30091
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| For Use With | Temperature Sensors | |
| Series | E300 | |
| Height | 15.5mm | |
| Diameter | 24mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Cover | ||
Product Type Cover | ||
For Use With Temperature Sensors | ||
Series E300 | ||
Height 15.5mm | ||
Diameter 24mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Thread Cover is expertly designed for temperature sensors, providing a reliable solution for installations in hygienic environments. Crafted from high quality stainless steel, this durable component ensures that the G½ thread remains protected during operations, maintaining both functionality and cleanliness. With its excellent mechanical properties and a lightweight nature, this thread cover not only ensures longevity but also enhances the overall efficiency of temperature sensors. Ideal for use in various applications, it is indispensable for any setup where hygiene and performance are paramount.
Reliable cover of the thread when installed in hygienic areas
Robust stainless steel design for use in harsh industrial environments
