ifm electronic, E300 Series Cover for Use with Process Sensors, RoHS Standard

Subtotal (1 unit)*

€6.61

(exc. VAT)

€8.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.61

*price indicative

RS Stock No.:
186-489
Mfr. Part No.:
E30006
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Cover

Product Type

Cover

For Use With

Process Sensors

Series

E300

Height

35mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Protective Cover is specifically designed for fluid sensors equipped with an M12 connector. Engineered to enhance the longevity and reliability of your sensors, this cover provides robust protection against environmental factors and physical damage. Its lightweight yet durable TPE U material ensures that the sensor remains uncompromised while facilitating easy installation and removal. The sleek design integrates seamlessly with existing sensor setups, making it an essential accessory for professionals seeking to optimise their operational efficiency. This cover is ideal for various applications where sensor integrity is paramount, ensuring that your equipment remains in peak condition even in challenging settings.

Efficient protection against soiling, impact and shock

Clearly readable display thanks to transparent housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy