ifm electronic, E402 Series Adapter for Use with Process Sensors, RoHS Standard
- RS Stock No.:
- 189-075
- Mfr. Part No.:
- E40265
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€31.03
(exc. VAT)
€38.17
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.03 |
*price indicative
- RS Stock No.:
- 189-075
- Mfr. Part No.:
- E40265
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E402 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Process Sensors | ||
Series E402 | ||
Standards/Approvals RoHS | ||
The Ifm electronic Welding Adapter designed for process sensors is a versatile solution designed to enhance the performance of various devices and installations. Crafted from high quality stainless steel, this durable adapter ensures both reliability and efficiency in demanding applications. With a compact design featuring an 8 mm sensor connection and a 13.7 mm process connection, it seamlessly integrates into a variety of setups. The pressure rating of 50 bar ensures that it can withstand rigorous operational environments, making it a trusted choice for professionals. Furthermore, it complies with the Pressure Equipment Directive, guaranteeing safety and quality for the end user. Whether for industrial or commercial use, this welding adapter delivers exceptional functionality to optimise your process sensors' capabilities.
Welding adapter for process sensors
For use in industrial and hygienic applications
Robust stainless steel design for use in harsh industrial environments
High pressure rating
Easy adjustment of the immersion depth of the sensor
