Contrinex, 120255 Series Bracket for Use with Photoelectric Sensors, RoHS Standard

Subtotal (1 unit)*

€14.91

(exc. VAT)

€18.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.91

*price indicative

RS Stock No.:
284-9805
Mfr. Part No.:
LXW-C23PA-002
Manufacturer:
Contrinex
Find similar products by selecting one or more attributes.
Select all

Brand

Contrinex

Accessory Type

Bracket

Product Type

Bracket

For Use With

Photoelectric Sensors

Series

120255

Standards/Approvals

RoHS

COO (Country of Origin):
LK
The Contrinex mounting bracket is designed for C23 photoelectric sensors.

Low-halogen

Material plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy