SICK, BEF Series Terminal Bracket Accessory for Use with Sensors, RoHS Standard
- RS Stock No.:
- 287-0032
- Mfr. Part No.:
- BEF-KH-IQ40
- Manufacturer:
- SICK
Subtotal (1 unit)*
€14.22
(exc. VAT)
€17.49
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.22 |
*price indicative
- RS Stock No.:
- 287-0032
- Mfr. Part No.:
- BEF-KH-IQ40
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Terminal Bracket | |
| Product Type | Bracket | |
| Sub Type | Accessory | |
| For Use With | Sensors | |
| Series | BEF | |
| Hazardous Area Certification | No | |
| Depth | 26.6mm | |
| Height | 42mm | |
| Width | 40mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Terminal Bracket | ||
Product Type Bracket | ||
Sub Type Accessory | ||
For Use With Sensors | ||
Series BEF | ||
Hazardous Area Certification No | ||
Depth 26.6mm | ||
Height 42mm | ||
Width 40mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
Overview
The Push lock mounting system is made from glass fibber reinforced PPS. It is suitable for IQG short variant, UC40.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-
