SICK, BEF Series Alignment Bracket Accessory 30 mm for Use with Sensors, RoHS Standard
- RS Stock No.:
- 287-0007
- Mfr. Part No.:
- BEF-2SMMEAAL4
- Manufacturer:
- SICK
Subtotal (1 unit)*
€32.99
(exc. VAT)
€40.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.99 |
*price indicative
- RS Stock No.:
- 287-0007
- Mfr. Part No.:
- BEF-2SMMEAAL4
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Bracket | |
| Sub Type | Accessory | |
| Accessory Type | Alignment Bracket | |
| For Use With | Sensors | |
| Series | BEF | |
| Hazardous Area Certification | No | |
| Diameter | 30mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Bracket | ||
Sub Type Accessory | ||
Accessory Type Alignment Bracket | ||
For Use With Sensors | ||
Series BEF | ||
Hazardous Area Certification No | ||
Diameter 30mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Alignment Bracket offers omega bracket, rotatable, fixable with only one screw, for mounting on the swivel mount. It is suitable for all protective field heights in large housing.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-
