SICK, OBW Series Protection Accessory Sensor Accessories, RoHS Standard
- RS Stock No.:
- 285-2151
- Mfr. Part No.:
- OBW-W45
- Manufacturer:
- SICK
Subtotal (1 unit)*
€152.21
(exc. VAT)
€187.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.21 |
*price indicative
- RS Stock No.:
- 285-2151
- Mfr. Part No.:
- OBW-W45
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Sensor Accessories | |
| Product Type | Housing | |
| Accessory Type | Protection Accessory | |
| Series | OBW | |
| Height | 114.5mm | |
| Depth | 74.5mm | |
| Width | 198mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Sensor Accessories | ||
Product Type Housing | ||
Accessory Type Protection Accessory | ||
Series OBW | ||
Height 114.5mm | ||
Depth 74.5mm | ||
Width 198mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Housing basically from protective housings and protective pipes family which are constructed from a painted aluminium material.
The package includes mounting hardware for convenient installation. It is specially described as a weather hood.
At a glance
-
