SICK, 20876 Series Protection Accessory Sensor Accessories, RoHS Standard
- RS Stock No.:
- 286-9898
- Mfr. Part No.:
- 2087694
- Manufacturer:
- SICK
Subtotal (1 unit)*
€257.75
(exc. VAT)
€317.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €257.75 |
*price indicative
- RS Stock No.:
- 286-9898
- Mfr. Part No.:
- 2087694
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Protection Accessory | |
| Sub Type | Sensor Accessories | |
| Product Type | Housing | |
| Series | 20876 | |
| Hazardous Area Certification | No | |
| Height | 118.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Protection Accessory | ||
Sub Type Sensor Accessories | ||
Product Type Housing | ||
Series 20876 | ||
Hazardous Area Certification No | ||
Height 118.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
Overview
The Tube for heavy duty protective housing is basically from protective housings and protective pipes family. It is made from aluminium material.
It is also known by dust shield for heavy duty protective housing.
At a glance
-
