SICK, OBW Series Protection Accessory Sensor Accessories for Use with W23-2, W24-2, W27-3, W34, RoHS Standard
- RS Stock No.:
- 285-2148
- Distrelec Article No.:
- 300-44-929
- Mfr. Part No.:
- OBW-KHS-M01
- Manufacturer:
- SICK
Subtotal (1 unit)*
€122.21
(exc. VAT)
€150.32
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.21 |
*price indicative
- RS Stock No.:
- 285-2148
- Distrelec Article No.:
- 300-44-929
- Mfr. Part No.:
- OBW-KHS-M01
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Protection Accessory | |
| Product Type | Housing | |
| Sub Type | Sensor Accessories | |
| For Use With | W23-2, W24-2, W27-3, W34 | |
| Series | OBW | |
| Height | 107mm | |
| Width | 47mm | |
| Hazardous Area Certification | No | |
| Depth | 47mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Protection Accessory | ||
Product Type Housing | ||
Sub Type Sensor Accessories | ||
For Use With W23-2, W24-2, W27-3, W34 | ||
Series OBW | ||
Height 107mm | ||
Width 47mm | ||
Hazardous Area Certification No | ||
Depth 47mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Housing basically from protective housings and protective pipes family are specifically designed to be compatible with W23-2, W24-2, W27-3, and W34 applications. Constructed from zinc-coated steel, these components provide robust protection against various environmental conditions.
The package includes mounting hardware for easy and secure installation. Specifically described as a weather hood for universal clamp bracket.
At a glance
-