SICK, P21F Series for Use with Sensors, Reflector, RoHS Standard
- RS Stock No.:
- 285-2165
- Mfr. Part No.:
- P21F-1
- Manufacturer:
- SICK
Subtotal (1 unit)*
€16.44
(exc. VAT)
€20.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €16.44 |
*price indicative
- RS Stock No.:
- 285-2165
- Mfr. Part No.:
- P21F-1
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Reflector | |
| For Use With | Sensors | |
| Series | P21F | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Reflector | ||
For Use With Sensors | ||
Series P21F | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Fine triple reflectors is specifically designed for laser sensors, it has a diameter of 21 mm. The mounting system type is self adhesive. It is suitable for use in ambient operating temperatures ranging from -30 °C to +65 °C. The construction materials include PMMA and ABS.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-
