SICK, PL Series for Use with Sensors, Reflector, RoHS Standard
- RS Stock No.:
- 285-2231
- Mfr. Part No.:
- PL14F
- Manufacturer:
- SICK
Subtotal (1 unit)*
€15.00
(exc. VAT)
€18.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.00 |
*price indicative
- RS Stock No.:
- 285-2231
- Mfr. Part No.:
- PL14F
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Reflector | |
| For Use With | Sensors | |
| Series | PL | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Reflector | ||
For Use With Sensors | ||
Series PL | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Fine triple reflector features a self adhesive, high temperature up to 99°C, ø 15 mm, ø Reflexionsfläche 13 mm.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-
