SICK, PSK45 Series for Use with Sensors, Reflector, RoHS Standard

Subtotal (1 unit)*

€56.11

(exc. VAT)

€69.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€56.11

*price indicative

RS Stock No.:
285-2270
Mfr. Part No.:
PSK45-2
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Reflector

For Use With

Sensors

Series

PSK45

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


The Deflector mirror is made from glass material.

These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy