SICK, PL Series, Reflector, RoHS Standard

Subtotal (1 unit)*

€20.12

(exc. VAT)

€24.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.12

*price indicative

RS Stock No.:
285-8938
Mfr. Part No.:
PL81-1F
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Reflector

Series

PL

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


Fine triple reflector with screw connection is suitable for laser sensors.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy