SICK, PL Series for Use with Sensors, Reflector, RoHS Standard

Subtotal (1 unit)*

€15.89

(exc. VAT)

€19.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.89

*price indicative

RS Stock No.:
285-2249
Mfr. Part No.:
PL7F
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Reflector

For Use With

Sensors

Series

PL

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


The Reflector, rectangular, flat, mounting hole 3,2 mm, IP 67, reflective area 9 x 9 mm, ideal in combination with sensors for clear material detection.

These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.

At a glance


-

Your Benefit


Applications


Related links