SICK, BEF Series Alignment Bracket Accessory for Use with Sensors, RoHS Standard

Subtotal (1 unit)*

€96.10

(exc. VAT)

€118.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€96.10

*price indicative

RS Stock No.:
287-0013
Mfr. Part No.:
BEF-DME alignment bracket
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Accessory Type

Alignment Bracket

Product Type

Bracket

Sub Type

Accessory

For Use With

Sensors

Series

BEF

Height

163.4mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


The Alignment Bracket is an alignment unit. This alignment bracket is made from Stainless steel material.

These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy