SICK, PSK Series for Use with Sensors, Reflector, RoHS Standard
- RS Stock No.:
- 285-2269
- Mfr. Part No.:
- PSK1
- Manufacturer:
- SICK
Subtotal (1 unit)*
€93.32
(exc. VAT)
€114.78
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.32 |
*price indicative
- RS Stock No.:
- 285-2269
- Mfr. Part No.:
- PSK1
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Reflector | |
| For Use With | Sensors | |
| Series | PSK | |
| Length | 177mm | |
| Width | 100mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Reflector | ||
For Use With Sensors | ||
Series PSK | ||
Length 177mm | ||
Width 100mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HU
Overview
The Deflector mirrors are specifically designed for horizontal deflection and feature a reflector surface measuring 96 mm x 124 mm. Crafted from glass.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-
