SICK, BEF Series Mounting Accessory Accessory 18 mm for Use with Sensors, RoHS Standard
- RS Stock No.:
- 285-0903
- Mfr. Part No.:
- BEF-MR18G-NA
- Manufacturer:
- SICK
Subtotal (1 unit)*
€52.33
(exc. VAT)
€64.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.33 |
*price indicative
- RS Stock No.:
- 285-0903
- Mfr. Part No.:
- BEF-MR18G-NA
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Accessory | |
| Product Type | Mounting Accessory | |
| Accessory Type | Mounting Accessory | |
| For Use With | Sensors | |
| Series | BEF | |
| Diameter | 18mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Accessory | ||
Product Type Mounting Accessory | ||
Accessory Type Mounting Accessory | ||
For Use With Sensors | ||
Series BEF | ||
Diameter 18mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Sensor bracket with diameter of 18 mm x 100 mm for W4S-3 Inox hygiene. Hygienic integration without holes and brackets. Cable run inside tube.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-
