SICK, MRA Series Mounting Aid Sensor Accessories 32 mm for Use with Sensors, RoHS Standard
- RS Stock No.:
- 285-4196
- Mfr. Part No.:
- MRA-F130-B
- Manufacturer:
- SICK
Subtotal (1 unit)*
€341.08
(exc. VAT)
€419.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €341.08 |
*price indicative
- RS Stock No.:
- 285-4196
- Mfr. Part No.:
- MRA-F130-B
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Sensor Accessories | |
| Accessory Type | Mounting Aid | |
| Product Type | Mounting Aid | |
| For Use With | Sensors | |
| Series | MRA | |
| Hazardous Area Certification | No | |
| Diameter | 32mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Sensor Accessories | ||
Accessory Type Mounting Aid | ||
Product Type Mounting Aid | ||
For Use With Sensors | ||
Series MRA | ||
Hazardous Area Certification No | ||
Diameter 32mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Other mounting accessories with additional brush attachment for wire draw mechanism MRA-F130 (5 m, 10 m, 20 m and 30 m from HighLine series).
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-