SICK, 20500 Series Mounting Bracket Sensor Accessories, RoHS Standard

Subtotal (1 unit)*

€51.23

(exc. VAT)

€63.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.23

*price indicative

RS Stock No.:
286-9876
Mfr. Part No.:
2050021
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Bracket

Sub Type

Sensor Accessories

Accessory Type

Mounting Bracket

Series

20500

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


The Mounting Bracket is equipped with an adapter board.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy