SICK, PL Series, Reflector, RoHS Standard
- RS Stock No.:
- 285-8937
- Mfr. Part No.:
- PL81
- Manufacturer:
- SICK
Subtotal (1 unit)*
€18.89
(exc. VAT)
€23.23
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.89 |
*price indicative
- RS Stock No.:
- 285-8937
- Mfr. Part No.:
- PL81
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Reflector | |
| Series | PL | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Reflector | ||
Series PL | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
Rectangular Reflector is a self-adhesive reflector with dimensions 50 mm x 80 mm.
-
At a glance
-
