SICK Rod Sensor Accessories 30 mm, RoHS Standard
- RS Stock No.:
- 285-9251
- Mfr. Part No.:
- 2022602
- Manufacturer:
- SICK
Subtotal (1 unit)*
€17.66
(exc. VAT)
€21.72
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.66 |
*price indicative
- RS Stock No.:
- 285-9251
- Mfr. Part No.:
- 2022602
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Accessory | |
| Accessory Type | Rod | |
| Sub Type | Sensor Accessories | |
| Diameter | 30mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Accessory | ||
Accessory Type Rod | ||
Sub Type Sensor Accessories | ||
Diameter 30mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Overview
Test Rod has dimensions 30 mm diameter, 250 mm length.
-
At a glance
-
Your Benefit
Applications
Related links
- SICK Rod Sensor Accessories 14 mm, RoHS Standard
- SICK Rod Sensor Accessories 24 mm for Use with Sensor, RoHS Standard
- SICK Rod Sensor Accessories 40 mm for Use with Sensor, RoHS Standard
- Banner RoHS Standard
- Schmersal RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard