ifm electronic, E300 Series Adapter 30 mm for Use with Process Sensors, RoHS Standard
- RS Stock No.:
- 189-120
- Mfr. Part No.:
- E30065
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€60.04
(exc. VAT)
€73.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.04 |
*price indicative
- RS Stock No.:
- 189-120
- Mfr. Part No.:
- E30065
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E300 | |
| Diameter | 30mm | |
| Height | 26mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Process Sensors | ||
Series E300 | ||
Diameter 30mm | ||
Height 26mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Adapter for process sensors is a robust solution designed for versatile applications. With a compact design incorporating a small G1/4 flange suitable for DIN 28403 DN16 specifications, this adapter ensures a reliable connection in various mechanical setups. The high pressure rating of 10 bar allows it to operate under demanding conditions, making it a dependable choice for both devices and installations. Crafted from stainless steel, this component not only offers durability but also guarantees compatibility across different media. Whether you're working on intricate machinery or large scale installations, this mounting adapter provides peace of mind with its quality construction and tested compliance with pressure equipment directives.
For the installation of pressure sensors in containers and pipes
Easy, quick and secure mounting
Use in industrial and mobile hydraulics
High pressure rating
Stable fixing with clamps
