SICK Protection Accessory Sensor Accessories, RoHS Standard
- RS Stock No.:
- 285-9280
- Mfr. Part No.:
- 2087690
- Manufacturer:
- SICK
Subtotal (1 unit)*
€839.92
(exc. VAT)
€1,033.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €839.92 |
*price indicative
- RS Stock No.:
- 285-9280
- Mfr. Part No.:
- 2087690
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Sensor Accessories | |
| Product Type | Sensor Accessory | |
| Accessory Type | Protection Accessory | |
| Height | 197.1mm | |
| Width | 191mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Sensor Accessories | ||
Product Type Sensor Accessory | ||
Accessory Type Protection Accessory | ||
Height 197.1mm | ||
Width 191mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
Overview
Weatherproof housing (BEF-AH-DX1000, tube for weatherproof housing and rain cover for protective housing are not included with delivery). It can be opened upward without tools. Conductor for connections on the back. Due to space constraints, connecting ca
-
At a glance
-