SICK, 20876 Series Protection Accessory Sensor Accessories, RoHS Standard

Subtotal (1 unit)*

€262.20

(exc. VAT)

€322.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€262.20

*price indicative

RS Stock No.:
286-9897
Mfr. Part No.:
2087693
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Accessory Type

Protection Accessory

Product Type

Housing

Sub Type

Sensor Accessories

Series

20876

Hazardous Area Certification

No

Height

118mm

Standards/Approvals

RoHS

COO (Country of Origin):
CZ

Overview


The Protective tube for weather proof housing is basically from protective housings and protective pipes family. It is made from aluminium material.

This shield for weatherproof housing for use in dusty environments and for protecting against strong ambient light.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy