SICK, BEF Series Universal Bar Clamp Systems Accessory for Use with W14-2, W12-3, W11-2, W18-3, RoHS Standard
- RS Stock No.:
- 285-9354
- Mfr. Part No.:
- BEF-KHS-K01
- Manufacturer:
- SICK
Subtotal (1 unit)*
€25.33
(exc. VAT)
€31.16
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
- Plus 14 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.33 |
*price indicative
- RS Stock No.:
- 285-9354
- Mfr. Part No.:
- BEF-KHS-K01
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Accessory | |
| Product Type | Clamp | |
| Accessory Type | Universal Bar Clamp Systems | |
| For Use With | W14-2, W12-3, W11-2, W18-3 | |
| Series | BEF | |
| Width | 61mm | |
| Hazardous Area Certification | No | |
| Height | 101mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Accessory | ||
Product Type Clamp | ||
Accessory Type Universal Bar Clamp Systems | ||
For Use With W14-2, W12-3, W11-2, W18-3 | ||
Series BEF | ||
Width 61mm | ||
Hazardous Area Certification No | ||
Height 101mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Plate K is for universal clamp bracket system. It is made of steel material and is zinc coated. It is able to provide the right concepts and products for sensor mounting, alignment, and protection.
-
At a glance
-
