SICK, BEF Series Protection Accessory Accessory for Use with W11-2, W12-3, RoHS Standard
- RS Stock No.:
- 285-0922
- Mfr. Part No.:
- BEF-SG-G6-02
- Manufacturer:
- SICK
Subtotal (1 unit)*
€35.55
(exc. VAT)
€43.73
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.55 |
*price indicative
- RS Stock No.:
- 285-0922
- Mfr. Part No.:
- BEF-SG-G6-02
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Protection Accessory | |
| Product Type | Housing | |
| Sub Type | Accessory | |
| For Use With | W11-2, W12-3 | |
| Series | BEF | |
| Height | 46mm | |
| Depth | 53.5mm | |
| Hazardous Area Certification | No | |
| Width | 36mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Protection Accessory | ||
Product Type Housing | ||
Sub Type Accessory | ||
For Use With W11-2, W12-3 | ||
Series BEF | ||
Height 46mm | ||
Depth 53.5mm | ||
Hazardous Area Certification No | ||
Width 36mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
Overview
The Housing basically from protective housings and protective pipes family are specifically designed for W11-2, W12-3 applications.
The protective housing is constructed from steel, providing robust protection, while the clamping bracket is made from zinc die-cast material for durability. The package includes a universal clamp (5322626) and mounting hardware, facilitating easy and secure installation. These protective components collectively form a protective housing for the universal clamp.
At a glance
-
