SICK, BEF Series Universal Bar Clamp Systems Accessory 27 mm, RoHS Standard
- RS Stock No.:
- 285-9356
- Mfr. Part No.:
- BEF-KHS-KH3
- Manufacturer:
- SICK
Subtotal (1 unit)*
€9.39
(exc. VAT)
€11.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.39 |
*price indicative
- RS Stock No.:
- 285-9356
- Mfr. Part No.:
- BEF-KHS-KH3
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Universal Bar Clamp Systems | |
| Product Type | Clamp | |
| Sub Type | Accessory | |
| Series | BEF | |
| Diameter | 27mm | |
| Depth | 37mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Universal Bar Clamp Systems | ||
Product Type Clamp | ||
Sub Type Accessory | ||
Series BEF | ||
Diameter 27mm | ||
Depth 37mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Universal clamp bracket for mounting bars with 12 mm diameter. It is made of stainless steel.
-
At a glance
-
