SICK, BEF Series Universal Bar Clamp Systems Accessory 12 mm, RoHS Standard
- RS Stock No.:
- 285-9378
- Mfr. Part No.:
- BEF-MS12L-B
- Manufacturer:
- SICK
Subtotal (1 unit)*
€14.00
(exc. VAT)
€17.22
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.00 |
*price indicative
- RS Stock No.:
- 285-9378
- Mfr. Part No.:
- BEF-MS12L-B
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Universal Bar Clamp Systems | |
| Product Type | Clamp | |
| Sub Type | Accessory | |
| Series | BEF | |
| Hazardous Area Certification | No | |
| Diameter | 12mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Universal Bar Clamp Systems | ||
Product Type Clamp | ||
Sub Type Accessory | ||
Series BEF | ||
Hazardous Area Certification No | ||
Diameter 12mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The L shaped Mounting bar is made of steel material. It is zinc coated.
-
At a glance
-
