SICK, 2045375 Series Mounting Bracket Sensor Accessories for Use with Sensor, RoHS Standard
- RS Stock No.:
- 286-9854
- Mfr. Part No.:
- 2045375
- Manufacturer:
- SICK
Subtotal (1 unit)*
€62.77
(exc. VAT)
€77.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.77 |
*price indicative
- RS Stock No.:
- 286-9854
- Mfr. Part No.:
- 2045375
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Mounting Bracket | |
| Product Type | Bracket | |
| Sub Type | Sensor Accessories | |
| For Use With | Sensor | |
| Series | 2045375 | |
| Hazardous Area Certification | No | |
| Depth | 6.9mm | |
| Height | 30.64mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Mounting Bracket | ||
Product Type Bracket | ||
Sub Type Sensor Accessories | ||
For Use With Sensor | ||
Series 2045375 | ||
Hazardous Area Certification No | ||
Depth 6.9mm | ||
Height 30.64mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
Mounting kit for mounting the sensor on the profile frame.
-
At a glance
-
