SICK Muting Actuator Sensor Accessories for Use with Sensors, RoHS Standard

Subtotal (1 unit)*

€903.24

(exc. VAT)

€1,110.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€903.24

*price indicative

RS Stock No.:
286-9865
Mfr. Part No.:
2046170
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Actuator

Accessory Type

Muting Actuator

Sub Type

Sensor Accessories

For Use With

Sensors

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


The Muting arm kit for 4-sensor parallel muting: Pre-mounted and pre-aligned muting arm kit for M4000 device profile mounting and for device columns with exterior mounting grooves.

These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy