SICK Protective Bracket Sensor Accessories for Use with Sensors, RoHS Standard
- RS Stock No.:
- 286-9863
- Mfr. Part No.:
- 2045738
- Manufacturer:
- SICK
Subtotal (1 unit)*
€91.10
(exc. VAT)
€112.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.10 |
*price indicative
- RS Stock No.:
- 286-9863
- Mfr. Part No.:
- 2045738
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Protective Bracket | |
| Product Type | Protective Cover | |
| Sub Type | Sensor Accessories | |
| For Use With | Sensors | |
| Height | 115.6mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Protective Bracket | ||
Product Type Protective Cover | ||
Sub Type Sensor Accessories | ||
For Use With Sensors | ||
Height 115.6mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Muting sensor protection is categorized under protective housings and protective pipes in its accessory family. Supplied with mounting hardware, it features a guard plate designed for round steel arms, specifically tailored for the left side.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-
Your Benefit
Applications
Related links
- SICK Protective Bracket Sensor Accessories for Use with Sensors, RoHS Standard
- SICK Mounting Bracket Sensor Accessories for Use with Sensors, RoHS Standard
- SICK Alignment Bracket Sensor Accessories for Use with Sensors, RoHS Standard
- SICK Mounting Bracket & Plate Sensor Accessories for Use with Sensors, RoHS Standard
- Banner RoHS
- SICK RoHS Standard
- SICK RoHS Standard
- SICK RoHS Standard