SICK, 20464 Series Protection Accessory Sensor Accessories for Use with LMS10x, S100, LMS15x, LMS14x, LMS13x, LMS12x,
- RS Stock No.:
- 286-9872
- Mfr. Part No.:
- 2046458
- Manufacturer:
- SICK
Subtotal (1 unit)*
€539.95
(exc. VAT)
€664.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €539.95 |
*price indicative
- RS Stock No.:
- 286-9872
- Mfr. Part No.:
- 2046458
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Protection Accessory | |
| Sub Type | Sensor Accessories | |
| Product Type | Housing | |
| For Use With | LMS10x, S100, LMS15x, LMS14x, LMS13x, LMS12x, LMS11x | |
| Series | 20464 | |
| Hazardous Area Certification | No | |
| Height | 174.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Protection Accessory | ||
Sub Type Sensor Accessories | ||
Product Type Housing | ||
For Use With LMS10x, S100, LMS15x, LMS14x, LMS13x, LMS12x, LMS11x | ||
Series 20464 | ||
Hazardous Area Certification No | ||
Height 174.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Weather hood is basically from protective housings and protective pipes family.
This 270 degree weather hood is suitable for LMS10x, LMS11x, LMS12x, LMS13x, LMS14x, LMS15x, S100.
At a glance
-