SICK, 53344 Series Screw Sensor Accessories, RoHS Standard
- RS Stock No.:
- 286-9928
- Mfr. Part No.:
- 5334497
- Manufacturer:
- SICK
Subtotal (1 pack of 10 units)*
€9.83
(exc. VAT)
€12.09
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.83 | €0.983 |
*price indicative
- RS Stock No.:
- 286-9928
- Mfr. Part No.:
- 5334497
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Screw | |
| Product Type | Screw | |
| Sub Type | Sensor Accessories | |
| Series | 53344 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Screw | ||
Product Type Screw | ||
Sub Type Sensor Accessories | ||
Series 53344 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
Overview
The safety screws M5 x 10 are available in a packing unit of 10 pieces.
These screws, with a size of M5 in diameter and a length of 10 mm, are designed to provide a secure fastening solution for various applications.
At a glance
-
