SICK, 53397 Series Screw Sensor Accessories, RoHS Standard
- RS Stock No.:
- 286-9929
- Mfr. Part No.:
- 5339774
- Manufacturer:
- SICK
Subtotal (1 unit)*
€14.33
(exc. VAT)
€17.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.33 |
*price indicative
- RS Stock No.:
- 286-9929
- Mfr. Part No.:
- 5339774
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Screw | |
| Sub Type | Sensor Accessories | |
| Product Type | Screw | |
| Series | 53397 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Screw | ||
Sub Type Sensor Accessories | ||
Product Type Screw | ||
Series 53397 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
Overview
The safety screws M6 x 16 are available in a packing unit of 10 pieces.
These screws, with a size of M6 in diameter and a length of 16 mm, are designed to provide a secure fastening solution for various applications.
At a glance
-
