SICK Adapter Sensor Accessories, RoHS Standard
- RS Stock No.:
- 285-9295
- Mfr. Part No.:
- 4056731
- Manufacturer:
- SICK
Subtotal (1 unit)*
€30.77
(exc. VAT)
€37.85
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.77 |
*price indicative
- RS Stock No.:
- 285-9295
- Mfr. Part No.:
- 4056731
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Sensor Accessories | |
| Product Type | Sensor Accessory | |
| Accessory Type | Adapter | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Sensor Accessories | ||
Product Type Sensor Accessory | ||
Accessory Type Adapter | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
Align Aid Adapter AR60 for housing cross-section 48 mm x 40 mm in PU3H device column.
-
At a glance
-
Your Benefit
Applications
Related links
- SICK Adapter Sensor Accessories, RoHS Standard
- SICK Adapter Sensor Accessories for Use with miniTwin4, RoHS Standard
- SICK Adapter Sensor Accessories for Use with M18 Sensors, RoHS Standard
- SICK Adapter Sensor Accessories for Use with WSU/WEU26-3, RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic EAC RoHS Standard
- SICK RoHS Standard
