SICK, BEF Series Universal Bar Clamp Systems Accessory for Use with G10, W12, W16, RoHS Standard
- RS Stock No.:
- 287-0039
- Mfr. Part No.:
- BEF-KHS-ISWTT12
- Manufacturer:
- SICK
Subtotal (1 unit)*
€17.33
(exc. VAT)
€21.32
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.33 |
*price indicative
- RS Stock No.:
- 287-0039
- Mfr. Part No.:
- BEF-KHS-ISWTT12
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Accessory | |
| Product Type | Clamp | |
| Accessory Type | Universal Bar Clamp Systems | |
| For Use With | G10, W12, W16 | |
| Series | BEF | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Accessory | ||
Product Type Clamp | ||
Accessory Type Universal Bar Clamp Systems | ||
For Use With G10, W12, W16 | ||
Series BEF | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
Overview
The Universal Bar Clamp Systems accessory, constructed with an aluminium clamp bar and a stainless steel bracket, is designed for securing G10, W16, W12, and WTT12 sensors onto 10 mm rods.
This accessory is supplied with clamp bar mounting and clamp function, a mounting bracket, and all the necessary mounting hardware. Its versatile clamp-on design is capable of accommodating walls with thicknesses up to 4 mm, providing a reliable and adjustable solution for affixing a variety of sensors to 10 mm rods in different applications.
At a glance
-