Festo, SOOF Series Mounting Accessory Accessory for Use with Optical Sensor, CE Standard
- RS Stock No.:
- 288-8085
- Mfr. Part No.:
- SOOF-M-FL-SM-C80-P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€245.10
(exc. VAT)
€301.47
(inc. VAT)
Temporarily out of stock
- Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €245.10 |
*price indicative
- RS Stock No.:
- 288-8085
- Mfr. Part No.:
- SOOF-M-FL-SM-C80-P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Accessory | |
| Product Type | Mounting Accessory | |
| Accessory Type | Mounting Accessory | |
| For Use With | Optical Sensor | |
| Series | SOOF | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Accessory | ||
Product Type Mounting Accessory | ||
Accessory Type Mounting Accessory | ||
For Use With Optical Sensor | ||
Series SOOF | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Festo Fork light barrier is a high-quality industrial automation sensor designed for position measurement. With a temperature range of -25°C to 60°C and die-cast zinc coated material, this compact sensor meets CE, UL, and RoHS standards for reliable performance.
Optoelectronic measuring principle for precise measurements
Red light type suitable for various applications
Switchable switching element function for flexibility
High switching frequency up to 5000 Hz
IO-Link protocol for advanced functionality
IP67 degree of protection for durability
Corrosion resistance class CRC 0 for long-lasting use
