Festo, SOOF Series Mounting Accessory Accessory for Use with Optical Sensor, CE Standard
- RS Stock No.:
- 288-8081
- Mfr. Part No.:
- SOOF-M-FL-SM-C120-P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€264.01
(exc. VAT)
€324.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €264.01 |
*price indicative
- RS Stock No.:
- 288-8081
- Mfr. Part No.:
- SOOF-M-FL-SM-C120-P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Accessory | |
| Accessory Type | Mounting Accessory | |
| Product Type | Mounting Accessory | |
| For Use With | Optical Sensor | |
| Series | SOOF | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Model Number | 553559 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Accessory | ||
Accessory Type Mounting Accessory | ||
Product Type Mounting Accessory | ||
For Use With Optical Sensor | ||
Series SOOF | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Model Number 553559 | ||
- COO (Country of Origin):
- DE
The Festo Fork light barrier is a cutting-edge optoelectronic sensor designed to provide precise measurements in various industrial applications. With a temperature range of -25 °C to 60 °C and a switching frequency of up to 8000 Hz, this sensor ensures accurate and efficient operation in challenging environments.
Optoelectronic sensor for accurate position measurement
Switchable Push-pull NPN/PNP switching output for versatile connectivity
High switching frequency up to 8000 Hz for real-time data acquisition
IO-Link compatibility for advanced control and monitoring capabilities
Residual ripple of ±5% ensures stable performance in voltage fluctuations
IP67 degree of protection and corrosion resistance for durability in harsh conditions
