Festo, Tap Series Plate Accessory for Use with Sensor, VDMA24364-B1/B2-L, RoHS Standard
- RS Stock No.:
- 288-8481
- Mfr. Part No.:
- TAP-E-2N
- Manufacturer:
- Festo
Subtotal (1 unit)*
€97.15
(exc. VAT)
€119.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.15 |
*price indicative
- RS Stock No.:
- 288-8481
- Mfr. Part No.:
- TAP-E-2N
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Plate | |
| Sub Type | Accessory | |
| Product Type | End Section | |
| For Use With | Sensor | |
| Series | Tap | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS | |
| Model Number | 9163 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Plate | ||
Sub Type Accessory | ||
Product Type End Section | ||
For Use With Sensor | ||
Series Tap | ||
Hazardous Area Certification No | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS | ||
Model Number 9163 | ||
- COO (Country of Origin):
- DE
The Festo End Plate Kit is an essential component for industrial automation, designed to meet LABS (PWIS) conformity VDMA24364-B1/B2-L standards. With a maximum temperature rating and a durable material construction, this end plate kit ensures reliable performance in various applications.
LABS (PWIS) conformity VDMA24364-B1/B2-L standards for reliable performance
Maximum temperature capability for use in high-temperature environments
Durable material construction for long-lasting reliability
Related links
- Festo VDMA24364-B2-L, RoHS Standard
- Festo VDMA24364-B2-L, RoHS Standard
- Festo VDMA24364-B2-L, RoHS Standard
- Festo LABS (PWIS) conformity VDMA24364-B2-L, RoHS Standard
- Festo LABS (PWIS) conformity VDMA24364-B2-L, RoHS Standard
- Festo RoHS, VDMA24364-B1/B2-L Standard
- Festo LABS (PWIS) conformity VDMA24364-B2-L, RoHS Standard
- Festo LABS (PWIS) VDMA24364-B2-L Standard
