Festo, SAMH-FH-F Series Mounting Panel for Use with Through-Holes

Subtotal (1 unit)*

€32.58

(exc. VAT)

€40.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.58

*price indicative

RS Stock No.:
289-1421
Mfr. Part No.:
SAMH-FH-F
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Panel

Accessory Type

Mounting Panel

For Use With

Through-Holes

Series

SAMH-FH-F

Standards/Approvals

No

COO (Country of Origin):
BG
The Festo Panel Mounting kit facilitates front panel mounting and is manufactured from PA and high-alloy stainless steel, combining durability and reliability. It includes material screws made from high-alloy stainless steel for secure installation.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy