Pepperl + Fuchs, ML100 Series Mounting Bracket for Use with ML100 Series

Image representative of range

Subtotal (1 unit)*

€10.32

(exc. VAT)

€12.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 01 February 2027
  • Plus 20 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.32

*price indicative

RS Stock No.:
714-1678
Mfr. Part No.:
OMH-10
Manufacturer:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Accessory Type

Mounting Bracket

Product Type

Mounting Bracket

For Use With

ML100 Series

Series

ML100

Width

1.2mm

Height

65mm

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE

ML100 Series


The ML100 series is characterized by its miniature housing with integral, all-metal threaded bushings. All versions are equipped with a visible red transmitter LED. This greatly simplifies installation and commissioning.,The switching states are easily visible from all directions thanks to the highly visible LEDs.

Features and Benefits:


Miniature design

Easy to use

Clearly visible LEDs for Power ON, switching state and stability control

Full metal thread mounting

Very bright, well visible light spot

Not sensitive to ambient light

Compatible Connectors:


• 1240342 - Pepperl + Fuchs V31-WM-2M-PUR

• 1240340 - Pepperl + Fuchs V31-GM-2M-PUR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy