Pepperl + Fuchs Mounting Bracket for Use with RL23, RL28, RL29, SL29, SLA20, SLA28, SLA29
- RS Stock No.:
- 784-0026
- Mfr. Part No.:
- OMH-21
- Manufacturer:
- Pepperl + Fuchs
Subtotal (1 unit)*
€22.04
(exc. VAT)
€27.11
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.04 |
*price indicative
- RS Stock No.:
- 784-0026
- Mfr. Part No.:
- OMH-21
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Accessory Type | Mounting Bracket | |
| Product Type | Magnet | |
| For Use With | RL23, RL28, RL29, SL29, SLA20, SLA28, SLA29 | |
| Hazardous Area Certification | No | |
| Width | 3.5mm | |
| Height | 112mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Accessory Type Mounting Bracket | ||
Product Type Magnet | ||
For Use With RL23, RL28, RL29, SL29, SLA20, SLA28, SLA29 | ||
Hazardous Area Certification No | ||
Width 3.5mm | ||
Height 112mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
RL28 Series Background Suppression Laser Sensors
Laser class 1
LED indication
Light/dark on switchable
Short-circuit and reverse polarity protected
The RL28 laser photoelectric sensors are resistant against noise and operate reliably under all conditions making them ideal for use in many applications. The laser sensor can detect long ranges of up to 1500mm and has a small light beam diameter making the sensor ideal for detecting small parts.
Related links
- Pepperl + Fuchs Mounting Bracket for Use with RL31 Series Sensor
- Pepperl + Fuchs Mounting Bracket 4.1 mm for Use with MLV12 Sensors
- Pepperl + Fuchs, ML100 Series Mounting Bracket for Use with ML100 Series
- Pepperl + Fuchs, 31 Series Mounting Bracket for Use with RL31 Series Sensor
- Pepperl + Fuchs Mounting Bracket for Use with VariKont
- Pepperl + Fuchs Mounting Bracket for Use with +U1+ VariKont DIN 43694 EN 50025
- Pepperl + Fuchs, OB-R2 Series Mounting Bracket for Use with Top Mounting
- Pepperl + Fuchs Relay Cover for use with 35 mm DIN mounting rail, mm
