ifm electronic Strap 20 mm for Use with Types MKT
- RS Stock No.:
- 741-7503
- Mfr. Part No.:
- E11817
- Manufacturer:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
€6.23
(exc. VAT)
€7.66
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.23 |
*price indicative
- RS Stock No.:
- 741-7503
- Mfr. Part No.:
- E11817
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Strap | |
| Product Type | Adapter | |
| For Use With | Types MKT | |
| Hazardous Area Certification | No | |
| Diameter | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Strap | ||
Product Type Adapter | ||
For Use With Types MKT | ||
Hazardous Area Certification No | ||
Diameter 20mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Magnetic Proximity Switch for Pneumatic Cylinders
Sensor for pneumatic cylinders
Records the ring magnets in the cylinder pistons
Precise recording of position by means of accurate switching points
Output: N/O
Output current max. 100 mA
Response threshold 2.1 mT
Traverse speed > 10 m/s
Polarity reversal protection
LED status display
Connection lead with plug connection
Plastic housing for T-slot cylinders
Flush-mountable
Quick and easy assembly
Approvals
CE, UL
Supplied with
Memory rubber, cable clip
Related links
- ifm electronic, E11816 Series Strap 12 mm for Use with Types MKT
- ifm electronic Adapter for Use with Types MKT (T-slot cylinder sensors)
- ifm electronic Adapter Fixing Screw Across Flat 2.5 for Use with Types MKT (T-slot cylinder sensors)
- ifm electronic, E11048 Series Mounting Clamp 18 mm for Use with Types M18
- ifm electronic, E35065 Series Mounting Bracket 30 mm for Use with Types M30
- ifm electronic KI EN 60947-5-2 Standard
- ifm electronic IF
- Schneider Electric Grey Polyamide Cable Conduit Strap, 20 mm Max. Bundle Screw
