ifm electronic Adapter for Use with Types MKT (T-slot cylinder sensors)

Subtotal (1 unit)*

€7.13

(exc. VAT)

€8.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.13

*price indicative

RS Stock No.:
741-7521
Mfr. Part No.:
E11796
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Adapter

Accessory Type

Adapter

For Use With

Types MKT (T-slot cylinder sensors)

Hazardous Area Certification

No

Height

9.5mm

Width

11.2mm

Standards/Approvals

No

COO (Country of Origin):
DE

Magnetic Proximity Switch for Pneumatic Cylinders


Sensor for pneumatic cylinders

Records the ring magnets in the cylinder pistons

Precise recording of position by means of accurate switching points

Output: N/O

Output current max. 100 mA

Response threshold 2.1 mT

Traverse speed > 10 m/s

Polarity reversal protection

LED status display

Connection lead with plug connection

Plastic housing for T-slot cylinders

Flush-mountable

Quick and easy assembly

Approvals

CE, UL

Supplied with

Memory rubber, cable clip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy