ifm electronic, E119 Series Adapter for Use with For C-Slot Cylinder Sensor, RoHS Standard

Subtotal (1 unit)*

€7.25

(exc. VAT)

€8.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.25

*price indicative

RS Stock No.:
187-414
Mfr. Part No.:
E11914
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Adapter

Accessory Type

Adapter

For Use With

For C-Slot Cylinder Sensor

Series

E119

Height

23.3mm

Depth

5mm

Hazardous Area Certification

No

Width

6.4mm

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The Ifm electronic T slot adapter is designed specifically for C slot cylinder sensors, offering a seamless installation experience in T slot cylinders. Built with the utmost precision, this product not only enhances functionality but also ensures durability in various applications. Its compact dimensions make it an ideal choice for refined installations where space is at a premium. The robust diecast zinc construction coupled with a stainless steel fixing element guarantees longevity and reliability, making it a must have component for your sensor setups. With a minimalist design, this adapter harmonises with existing systems, ensuring that your operations run smoothly and efficiently.

For the adaptation of cylinder sensors to cylinders with manufacturer-specific slot

Low height due to a perfectly adapted mechanical solution

Protected position of the sensor in the adapter

Easy, quick and secure mounting

Robust metal design for use in ha

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy